Filter Your Search
1 - 3 of 3 results
|
V24C3V3C50BG
Vicor Corporation
|
$138.4200 | Yes | Yes | Active | 24 V | 3.3 V | 36 V | 18 V | 330 mV | 3.63 V | 20.6 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 79.2 % | 0.2 % | 0.2 % | 1 | 106.1 Vrms | HYBRID | OTHER | 50 W | R-XDFM-P7 | e4 | Not Qualified | UL, CSA, TUV | 100 °C | -20 °C | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | GOLD | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | VICOR CORP | MODULE | PACKAGE-7 | 7 | compliant | EAR99 | ||
|
V24C3V3C50BG2
Vicor Corporation
|
$138.5600 | Yes | Yes | Active | 24 V | 3.3 V | 36 V | 18 V | 330 mV | 3.63 V | 20.6 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 79.2 % | 0.2 % | 0.2 % | 1 | 106.1 Vrms | HYBRID | OTHER | 50 W | R-XDFM-P7 | e4 | Not Qualified | UL, CSA, TUV | 100 °C | -20 °C | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | GOLD | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | VICOR CORP | MODULE | PACKAGE-7 | 7 | compliant | EAR99 | ||
|
V24C3V3C50BG3
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 24 V | 3.3 V | 36 V | 18 V | 330 mV | 3.63 V | 20.6 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 79.2 % | 0.2 % | 0.2 % | 1 | 106.1 Vrms | HYBRID | OTHER | 50 W | R-XDFM-P7 | e4 | Not Qualified | UL, CSA, TUV | 100 °C | -20 °C | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | GOLD | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | VICOR CORP | MODULE | PACKAGE-7 | 7 | compliant | EAR99 |