Filter Your Search
1 - 1 of 1 results
|
V24C3V3M50G3
Vicor Corporation
|
Check for Price | Yes | Active | 24 V | 3.3 V | 36 V | 18 V | 330 mV | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 50 W | R-XDFM-P7 | e4 | 100 °C | -55 °C | 260 | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | GOLD | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | VICOR CORP | , | compliant | EAR99 |