Filter Your Search
1 - 3 of 3 results
|
V24C48C100BL
Vicor Corporation
|
$126.8976 | No | No | Active | 24 V | 48 V | 36 V | 18 V | 4.8 V | 52.8 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 100 W | R-XDFM-P7 | e0 | Not Qualified | 100 °C | -20 °C | 7 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | VICOR CORP | MODULE-7 | not_compliant | EAR99 | VICOR | ||
|
V24C48C100BL2
Vicor Corporation
|
$127.7563 | No | No | Active | 24 V | 48 V | 36 V | 18 V | 4.8 V | 52.8 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 100 W | R-XDFM-P7 | e0 | Not Qualified | 100 °C | -20 °C | 7 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | VICOR CORP | DFM, | not_compliant | EAR99 | VICOR | ||
|
V24C48C100BL3
Vicor Corporation
|
$133.4700 | No | No | Active | 24 V | 48 V | 36 V | 18 V | 4.8 V | 52.8 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 100 W | R-XDFM-P7 | e0 | Not Qualified | 100 °C | -20 °C | 7 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | VICOR CORP | DFM, | not_compliant | EAR99 | VICOR |