Filter Your Search
1 - 1 of 1 results
|
V24C48T50BL3
Vicor Corporation
|
Check for Price | No | No | Active | 24 V | 48 V | 36 V | 18 V | 4.8 V | 52.8 V | 1.41 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 87.2 % | 0.2 % | 0.2 % | 1 | 0.0531 Vrms | HYBRID | INDUSTRIAL | 50 W | R-XDFM-P7 | e0 | Not Qualified | UL, CSA, TUV | 100 °C | -40 °C | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | VICOR CORP | , | not_compliant | EAR99 |