Filter Your Search
1 - 3 of 3 results
|
V24C8C100BN
Vicor Corporation
|
$144.7500 | No | No | Active | 24 V | 8 V | 36 V | 18 V | 800 mV | 8.8 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 100 W | R-XDFM-P7 | e4 | Not Qualified | 100 °C | -20 °C | 7 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | GOLD | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | VICOR CORP | DFM, | not_compliant | EAR99 | VICOR | ||
|
V24C8C100BN2
Vicor Corporation
|
Check for Price | No | No | Active | 24 V | 8 V | 36 V | 18 V | 800 mV | 8.8 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 100 W | R-XDFM-P7 | e4 | Not Qualified | 100 °C | -20 °C | 7 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | GOLD | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | VICOR CORP | DFM, | not_compliant | EAR99 | |||
|
V24C8C100BN3
Vicor Corporation
|
Check for Price | No | No | Active | 24 V | 8 V | 36 V | 18 V | 800 mV | 8.8 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 100 W | R-XDFM-P7 | e4 | Not Qualified | 100 °C | -20 °C | 7 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | GOLD | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | VICOR CORP | MODULE-7 | not_compliant | EAR99 |