Filter Your Search
1 - 4 of 4 results
|
V292PBC-33LP
QuickLogic Corporation
|
Check for Price | No | Transferred | AM29030; AM29035; AM29040 | 32 | 32 | 33.33 MHz | YES | 5 V | BUS CONTROLLER, PCI | MOS | 150 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G160 | Not Qualified | e0 | 70 °C | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | V3 SEMICONDUCTOR | QFP | QFP, QFP160,1.2SQ | 160 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||
|
V292PBC-33B2
QuickLogic Corporation
|
Check for Price | Transferred | YES | BUS CONTROLLER, PCI | CMOS | S-PQFP-G160 | Not Qualified | 160 | PLASTIC/EPOXY | SQUARE | FLATPACK | GULL WING | QUAD | V3 SEMICONDUCTOR | QFP | , | 160 | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
V292PBC-33REVB2
QuickLogic Corporation
|
Check for Price | Obsolete | PCI; AM29030; AM29035; AM29040 | 32 | 32 | 33 MHz | YES | 5 V | BUS CONTROLLER, PCI | CMOS | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G160 | Not Qualified | 70 °C | 160 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 4.1 mm | 28 mm | 28 mm | QUICKLOGIC CORP | QFP | QFP, | 160 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||
|
V292PBC-33
QuickLogic Corporation
|
Check for Price | Contact Manufacturer | YES | 5 V | 150 mA | COMMERCIAL | S-PQFP-G160 | Not Qualified | 70 °C | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | GULL WING | 635 µm | QUAD | QUICKLOGIC CORP | QFP, QFP160,1.2SQ | compliant | 8542.31.00.01 |