Filter Your Search
1 - 2 of 2 results
|
V292PBC-40LP
QuickLogic Corporation
|
Check for Price | No | Transferred | AM29030; AM29035; AM29040 | 32 | 32 | 40 MHz | YES | 5 V | BUS CONTROLLER, PCI | MOS | 150 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G160 | Not Qualified | e0 | 70 °C | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | V3 SEMICONDUCTOR | QFP | QFP, QFP160,1.2SQ | 160 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||
|
V292PBC-40LP
Rochester Electronics LLC
|
Check for Price | Yes | Active | AM29030; AM29035; AM29040 | 32 | 32 | 40 MHz | YES | 5 V | BUS CONTROLLER, PCI | MOS | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G160 | COMMERCIAL | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 160 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | NOT SPECIFIED | GULL WING | 650 µm | QUAD | 4.1 mm | 28 mm | 28 mm | ROCHESTER ELECTRONICS LLC | QFP | EIAJ, PLASTIC, QFP-160 | 160 | unknown |