Filter Your Search
1 - 10 of 54 results
|
V300A28T500BL3
Vicor Corporation
|
$557.3880 | No | No | Active | 300 V | 28 V | 375 V | 180 V | 2.8 V | 30.8 V | 24.2 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.2 % | 0.2 % | 1 | HYBRID | INDUSTRIAL | 500 W | R-XDFM-P9 | e0 | Not Qualified | UL, TUV, CE | 100 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | 55.88 mm | 116.84 mm | VICOR CORP | MODULE | , | 9 | not_compliant | EAR99 | VICOR | ||||
|
V300A28T500BN
Vicor Corporation
|
Check for Price | No | No | Active | 300 V | 28 V | 375 V | 180 V | 2.8 V | 30.8 V | 24.2 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.2 % | 0.2 % | 1 | HYBRID | INDUSTRIAL | 500 W | R-XDFM-P9 | e0 | Not Qualified | UL, TUV, CE | 100 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | 55.88 mm | 116.84 mm | VICOR CORP | MODULE | PACKAGE-9 | 9 | not_compliant | EAR99 | |||||
|
V300A28T500AN3
Vicor Corporation
|
Check for Price | Obsolete | 300 V | 28 V | 375 V | 180 V | 2.8 V | 30.8 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | INDUSTRIAL | 500 W | R-XDMA-P9 | Not Qualified | 100 °C | -40 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | VICOR CORP | , | unknown | EAR99 | |||||||||||||||||
|
V300A28T500BK3
Vicor Corporation
|
Check for Price | Yes | Active | 300 V | 28 V | 375 V | 180 V | 2.8 V | 30.8 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | INDUSTRIAL | 500 W | R-XDFM-P9 | e4 | 100 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | GOLD | PIN/PEG | DUAL | VICOR CORP | PACKAGE-9 | compliant | EAR99 | ||||||||||||||||
|
V300A28T500BS3
Vicor Corporation
|
Check for Price | No | No | Active | 300 V | 28 V | 375 V | 180 V | 2.8 V | 30.8 V | 24.2 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.2 % | 0.2 % | 1 | 0.03535 Vrms | HYBRID | INDUSTRIAL | 500 W | R-XDFM-P9 | e0 | Not Qualified | UL, TUV, CE | 100 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | 55.88 mm | 116.84 mm | VICOR CORP | MODULE | PACKAGE-9 | 9 | not_compliant | EAR99 | ||||
|
V300A28T500A2
Vicor Corporation
|
Check for Price | Obsolete | 300 V | 28 V | 375 V | 180 V | 2.8 V | 30.8 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | INDUSTRIAL | 500 W | R-XDMA-P9 | Not Qualified | 100 °C | -40 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | VICOR CORP | , | unknown | EAR99 | |||||||||||||||||
|
V300A28T500BK
Vicor Corporation
|
Check for Price | Yes | Active | 300 V | 28 V | 375 V | 180 V | 2.8 V | 30.8 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | INDUSTRIAL | 500 W | R-XDFM-P9 | e4 | 100 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | GOLD | PIN/PEG | DUAL | VICOR CORP | , | compliant | EAR99 | ||||||||||||||||
|
V300A28T400B
Vicor Corporation
|
Check for Price | No | No | Active | 300 V | 28 V | 375 V | 180 V | 2.8 V | 30.8 V | 19.4 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 87 % | 0.2 % | 0.2 % | 1 | 0.07072 Vrms | HYBRID | INDUSTRIAL | 400 W | R-XDFM-P9 | e0 | Not Qualified | UL, TUV, CE | 100 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | 55.88 mm | 116.84 mm | VICOR CORP | MODULE | PACKAGE-9 | 9 | not_compliant | EAR99 | ||||
|
V300A28T400BN3
Vicor Corporation
|
Check for Price | No | No | Active | 300 V | 28 V | 375 V | 180 V | 2.8 V | 30.8 V | 19.4 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 87 % | 0.2 % | 0.2 % | 1 | 0.07072 Vrms | HYBRID | INDUSTRIAL | 400 W | R-XDFM-P9 | e0 | Not Qualified | UL, TUV, CE | 100 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | 55.88 mm | 116.84 mm | VICOR CORP | MODULE | , | 9 | not_compliant | EAR99 | ||||
|
V300A28T500B2
Vicor Corporation
|
Check for Price | No | No | Active | 300 V | 28 V | 375 V | 180 V | 2.8 V | 30.8 V | 24.2 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.2 % | 0.2 % | 1 | 0.03535 Vrms | HYBRID | INDUSTRIAL | 500 W | R-XDFM-P9 | e0 | Not Qualified | UL, TUV, CE | 100 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | 55.88 mm | 116.84 mm | VICOR CORP | MODULE | , | 9 | not_compliant | EAR99 |