Filter Your Search
1 - 1 of 1 results
|
V300B3V3C150BL2
Vicor Corporation
|
$177.0500 | No | No | Active | 300 V | 3.3 V | 375 V | 180 V | 330 mV | 3.63 V | 45.45 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 80.6 % | 0.2 % | 0.2 % | 1 | 0.102515 Vrms | HYBRID | OTHER | 150 W | R-XDMA-P9 | e0 | Not Qualified | CE, CSA, IEC, UL | 100 °C | -20 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 55.88 mm | 57.91 mm | 15.95 mm | VICOR CORP | MODULE | , | 9 | not_compliant | EAR99 |