Filter Your Search
1 - 1 of 1 results
|
V300C24C75BN2
Vicor Corporation
|
Check for Price | No | No | Active | 300 V | 24 V | 375 V | 180 V | 2.4 V | 26.4 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 75 W | R-XDMA-P7 | e0 | Not Qualified | 100 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin/Lead (Sn/Pb) | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | 15.95 mm | VICOR CORP | MODULE | DFM, | 7 | not_compliant | EAR99 |