Filter Your Search
1 - 10 of 21 results
|
V375B15H300BS2
Vicor Corporation
|
Check for Price | No | No | Active | 375 V | 15 V | 425 V | 250 V | 1.5 V | 16.5 V | 26 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 87.5 % | 0.2 % | 0.3 % | 1 | HYBRID | INDUSTRIAL | 300 W | R-XDFM-P9 | e0 | Not Qualified | UL, TUV, CE | 100 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | 55.88 mm | 57.91 mm | 13.95 mm | VICOR CORP | , | not_compliant | EAR99 | |||||
|
V375B15H300BL3
Vicor Corporation
|
Check for Price | No | No | Active | 375 V | 15 V | 425 V | 250 V | 1.5 V | 16.5 V | 26 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 87.5 % | 0.2 % | 0.3 % | 1 | HYBRID | INDUSTRIAL | 300 W | R-XDFM-P9 | e0 | Not Qualified | UL, TUV, CE | 100 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | 55.88 mm | 57.91 mm | 15.95 mm | VICOR CORP | PACKAGE-9 | not_compliant | EAR99 | |||||
|
V375B15H300BS
Vicor Corporation
|
Check for Price | No | No | Active | 375 V | 15 V | 425 V | 250 V | 1.5 V | 16.5 V | 26 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 87.5 % | 0.2 % | 0.3 % | 1 | HYBRID | INDUSTRIAL | 300 W | R-XDFM-P9 | e0 | Not Qualified | UL, TUV, CE | 100 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | 55.88 mm | 57.91 mm | 13.95 mm | VICOR CORP | , | not_compliant | EAR99 | |||||
|
V375B15H300BK
Vicor Corporation
|
Check for Price | Active | 375 V | 15 V | 425 V | 250 V | 1.5 V | 16.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.3 % | 1 | HYBRID | INDUSTRIAL | 300 W | R-XDFM-P9 | 100 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | VICOR CORP | PACKAGE-9 | compliant | EAR99 | ||||||||||||||||||
|
V375B15H300BG3
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 375 V | 15 V | 425 V | 250 V | 1.5 V | 16.5 V | 26 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 87.5 % | 0.2 % | 0.3 % | 1 | HYBRID | INDUSTRIAL | 300 W | R-XDFM-P9 | e4 | Not Qualified | UL, TUV, CE | 100 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | GOLD | PIN/PEG | DUAL | 55.88 mm | 57.91 mm | 15.95 mm | VICOR CORP | , | not_compliant | EAR99 | MODULE | 9 | |||
|
V375B15H300B
Vicor Corporation
|
Check for Price | No | No | Active | 375 V | 15 V | 425 V | 250 V | 1.5 V | 16.5 V | 26 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 87.5 % | 0.2 % | 0.3 % | 1 | HYBRID | INDUSTRIAL | 300 W | R-XDFM-P9 | e0 | Not Qualified | UL, TUV, CE | 100 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | 55.88 mm | 57.91 mm | 13.95 mm | VICOR CORP | , | not_compliant | EAR99 | VICOR | ||||
|
V375B15H300B3
Vicor Corporation
|
Check for Price | No | No | Active | 375 V | 15 V | 425 V | 250 V | 1.5 V | 16.5 V | 26 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 87.5 % | 0.2 % | 0.3 % | 1 | HYBRID | INDUSTRIAL | 300 W | R-XDFM-P9 | e0 | Not Qualified | UL, TUV, CE | 100 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | 55.88 mm | 57.91 mm | 13.95 mm | VICOR CORP | PACKAGE-9 | not_compliant | EAR99 | |||||
|
V375B15H300BL2
Vicor Corporation
|
Check for Price | No | No | Active | 375 V | 15 V | 425 V | 250 V | 1.5 V | 16.5 V | 26 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 87.5 % | 0.2 % | 0.3 % | 1 | HYBRID | INDUSTRIAL | 300 W | R-XDFM-P9 | e0 | Not Qualified | UL, TUV, CE | 100 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | 55.88 mm | 57.91 mm | 15.95 mm | VICOR CORP | , | not_compliant | EAR99 | |||||
|
V375B15H300B2
Vicor Corporation
|
Check for Price | No | No | Active | 375 V | 15 V | 425 V | 250 V | 1.5 V | 16.5 V | 26 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 87.5 % | 0.2 % | 0.3 % | 1 | HYBRID | INDUSTRIAL | 300 W | R-XDFM-P9 | e0 | Not Qualified | UL, TUV, CE | 100 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | 55.88 mm | 57.91 mm | 13.95 mm | VICOR CORP | , | not_compliant | EAR99 | |||||
|
V375B15H300BG2
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 375 V | 15 V | 425 V | 250 V | 1.5 V | 16.5 V | 26 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 87.5 % | 0.2 % | 0.3 % | 1 | HYBRID | INDUSTRIAL | 300 W | R-XDFM-P9 | e4 | Not Qualified | UL, TUV, CE | 100 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | GOLD | PIN/PEG | DUAL | 55.88 mm | 57.91 mm | 15.95 mm | VICOR CORP | PACKAGE-9 | not_compliant | EAR99 | MODULE | 9 |