Filter Your Search
1 - 10 of 33 results
|
V375B48E200BG
Vicor Corporation
|
$173.9300 | Yes | Yes | Active | 375 V | 48 V | 425 V | 250 V | 4.8 V | 52.8 V | 5.63 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 88.4 % | 0.2 % | 0.2 % | 1 | 0.09724 Vrms | HYBRID | OTHER | 200 W | R-XDFM-P9 | e4 | Not Qualified | UL, TUV, CE | 100 °C | -10 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | GOLD | PIN/PEG | DUAL | 55.88 mm | 57.91 mm | 15.95 mm | VICOR CORP | MODULE | PACKAGE-9 | 9 | not_compliant | EAR99 | ||
|
V375B48E200BN
Vicor Corporation
|
$173.9300 | No | No | Active | 375 V | 48 V | 425 V | 250 V | 4.8 V | 52.8 V | 5.63 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 88.4 % | 0.2 % | 0.2 % | 1 | 0.09724 Vrms | HYBRID | OTHER | 200 W | R-XDFM-P9 | e4 | Not Qualified | UL, TUV, CE | 100 °C | -10 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | GOLD | PIN/PEG | DUAL | 55.88 mm | 57.91 mm | 15.95 mm | VICOR CORP | PACKAGE-9 | not_compliant | EAR99 | ||||
|
V375B48E200BF2
Vicor Corporation
|
$174.1500 | Yes | Yes | Active | 375 V | 48 V | 425 V | 250 V | 4.8 V | 52.8 V | 5.63 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 88.4 % | 0.2 % | 0.2 % | 1 | 0.09724 Vrms | HYBRID | OTHER | 200 W | R-XDFM-P9 | e4 | Not Qualified | UL, TUV, CE | 100 °C | -10 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | GOLD | PIN/PEG | DUAL | 55.88 mm | 57.91 mm | 13.95 mm | VICOR CORP | MODULE | PACKAGE-9 | 9 | not_compliant | EAR99 | ||
|
V375B48E200BF
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 375 V | 48 V | 425 V | 250 V | 4.8 V | 52.8 V | 5.63 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 88.4 % | 0.2 % | 0.2 % | 1 | 0.09724 Vrms | HYBRID | OTHER | 200 W | R-XDFM-P9 | e4 | Not Qualified | UL, TUV, CE | 100 °C | -10 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | GOLD | PIN/PEG | DUAL | 55.88 mm | 57.91 mm | 13.95 mm | VICOR CORP | MODULE | , | 9 | not_compliant | EAR99 | ||
|
V375B48E250BS
Vicor Corporation
|
Check for Price | Yes | Yes | Obsolete | 375 V | 48 V | 425 V | 250 V | 47.52 V | 48.48 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 250 W | R-XDMA-P9 | e4 | Not Qualified | 100 °C | -10 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | PIN/PEG | DUAL | VICOR CORP | MODULE | , | 9 | compliant | EAR99 | |||||||||||
|
V375B48E200BL2
Vicor Corporation
|
Check for Price | No | No | Active | 375 V | 48 V | 425 V | 250 V | 4.8 V | 52.8 V | 5.63 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 88.4 % | 0.2 % | 0.2 % | 1 | 0.09724 Vrms | HYBRID | OTHER | 200 W | R-XDFM-P9 | e0 | Not Qualified | UL, TUV, CE | 100 °C | -10 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | 55.88 mm | 57.91 mm | 15.95 mm | VICOR CORP | PACKAGE-9 | not_compliant | EAR99 | ||||
|
V375B48E250BN
Vicor Corporation
|
Check for Price | Yes | Yes | Obsolete | 375 V | 48 V | 425 V | 250 V | 47.52 V | 48.48 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 250 W | R-XDMA-P9 | e4 | Not Qualified | 100 °C | -10 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | PIN/PEG | DUAL | VICOR CORP | MODULE | , | 9 | compliant | EAR99 | |||||||||||
|
V375B48E250BS2
Vicor Corporation
|
Check for Price | Yes | Yes | Obsolete | 375 V | 48 V | 425 V | 250 V | 47.52 V | 48.48 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 250 W | R-XDMA-P9 | e4 | Not Qualified | 100 °C | -10 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | PIN/PEG | DUAL | VICOR CORP | MODULE | , | 9 | compliant | EAR99 | |||||||||||
|
V375B48E200BG2
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 375 V | 48 V | 425 V | 250 V | 4.8 V | 52.8 V | 5.63 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 88.4 % | 0.2 % | 0.2 % | 1 | 0.09724 Vrms | HYBRID | OTHER | 200 W | R-XDFM-P9 | e4 | Not Qualified | UL, TUV, CE | 100 °C | -10 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | GOLD | PIN/PEG | DUAL | 55.88 mm | 57.91 mm | 15.95 mm | VICOR CORP | MODULE | , | 9 | not_compliant | EAR99 | ||
|
V375B48E200BK
Vicor Corporation
|
Check for Price | Active | 375 V | 48 V | 425 V | 250 V | 4.8 V | 52.8 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 200 W | R-XDFM-P9 | 100 °C | -10 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | VICOR CORP | PACKAGE-9 | compliant | EAR99 |