Filter Your Search
1 - 4 of 4 results
|
V48A24C150PA2
Vicor Corporation
|
Check for Price | Active | 48 V | 24 V | 75 V | 36 V | 2.4 V | 26.4 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 87 % | 0.2 % | 0.2 % | 1 | 0.053025 Vrms | HYBRID | 150 W | R-XDMA-P7 | UL, CSA, TUV | 100 °C | -20 °C | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 36.8 mm | 57.9 mm | 13.2 mm | VICOR CORP | , | compliant | EAR99 | ||
|
V48A24C150PA1
Vicor Corporation
|
Check for Price | Active | 48 V | 24 V | 75 V | 36 V | 2.4 V | 26.4 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 87 % | 0.2 % | 0.2 % | 1 | 0.053025 Vrms | HYBRID | 150 W | R-XDMA-P7 | UL, CSA, TUV | 100 °C | -20 °C | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 36.8 mm | 57.9 mm | 13.2 mm | VICOR CORP | , | compliant | EAR99 | ||
|
V48A24C150PA3
Vicor Corporation
|
Check for Price | Active | 48 V | 24 V | 75 V | 36 V | 2.4 V | 26.4 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 87 % | 0.2 % | 0.2 % | 1 | 0.053025 Vrms | HYBRID | 150 W | R-XDMA-P7 | UL, CSA, TUV | 100 °C | -20 °C | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 36.8 mm | 57.9 mm | 13.2 mm | VICOR CORP | , | compliant | EAR99 | ||
|
V48A24C150PAL
Vicor Corporation
|
Check for Price | Active | 48 V | 24 V | 75 V | 36 V | 2.4 V | 26.4 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 87 % | 0.2 % | 0.2 % | 1 | 0.053025 Vrms | HYBRID | 150 W | R-XDMA-P7 | UL, CSA, TUV | 100 °C | -20 °C | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 36.8 mm | 57.9 mm | 13.2 mm | VICOR CORP | , | compliant | EAR99 |