Filter Your Search
1 - 10 of 42 results
![]() |
V48C12E75BL
Vicor Corporation
|
$136.0900 | No | No | Active | 48 V | 12 V | 75 V | 36 V | 1.2 V | 13.2 V | 8.44 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 85.8 % | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 75 W | R-XDMA-P7 | e0 | Not Qualified | UL, CSA, TUV | 100 °C | -10 °C | 7 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | 15.95 mm | VICOR CORP | MODULE | , | 7 | not_compliant | EAR99 | |||
![]() |
V48C12E75BL2
Vicor Corporation
|
$136.2200 | No | No | Active | 48 V | 12 V | 75 V | 36 V | 1.2 V | 13.2 V | 8.44 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 85.8 % | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 75 W | R-XDMA-P7 | e0 | Not Qualified | UL, CSA, TUV | 100 °C | -10 °C | 7 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | 15.95 mm | VICOR CORP | MODULE | PACKAGE-7 | 7 | not_compliant | EAR99 | |||
![]() |
V48C12E75BL3
Vicor Corporation
|
$136.2500 | No | No | Active | 48 V | 12 V | 75 V | 36 V | 1.2 V | 13.2 V | 8.44 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 85.8 % | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 75 W | R-XDMA-P7 | e0 | Not Qualified | UL, CSA, TUV | 100 °C | -10 °C | 7 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | 15.95 mm | VICOR CORP | MODULE | PACKAGE-7 | 7 | not_compliant | EAR99 | |||
![]() |
V48C12E75BF
Vicor Corporation
|
$137.3800 | Yes | Yes | Active | 48 V | 12 V | 75 V | 36 V | 1.2 V | 13.2 V | 8.44 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 85.8 % | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 75 W | R-XDMA-P7 | e4 | Not Qualified | UL, CSA, TUV | 100 °C | -10 °C | 7 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | 13.95 mm | VICOR CORP | MODULE | , | 7 | not_compliant | EAR99 | |||
![]() |
V48C12E75BS
Vicor Corporation
|
$137.3800 | No | No | Active | 48 V | 12 V | 75 V | 36 V | 1.2 V | 13.2 V | 8.44 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 85.8 % | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 75 W | R-XDMA-P7 | e0 | Not Qualified | UL, CSA, TUV | 100 °C | -10 °C | 7 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | 13.95 mm | VICOR CORP | MODULE | PACKAGE-7 | 7 | not_compliant | EAR99 | |||
![]() |
V48C12E75BS2
Vicor Corporation
|
$137.5300 | No | No | Active | 48 V | 12 V | 75 V | 36 V | 1.2 V | 13.2 V | 8.44 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 85.8 % | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 75 W | R-XDMA-P7 | e0 | Not Qualified | UL, CSA, TUV | 100 °C | -10 °C | 7 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | 13.95 mm | VICOR CORP | MODULE | , | 7 | not_compliant | EAR99 | VICOR | ||
![]() |
V48C12E75BF2
Vicor Corporation
|
$137.5300 | Yes | Yes | Active | 48 V | 12 V | 75 V | 36 V | 1.2 V | 13.2 V | 8.44 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 85.8 % | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 75 W | R-XDMA-P7 | e4 | Not Qualified | UL, CSA, TUV | 100 °C | -10 °C | 7 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | 13.95 mm | VICOR CORP | MODULE | PACKAGE-7 | 7 | not_compliant | EAR99 | |||
![]() |
V48C12E150BL
Vicor Corporation
|
$137.7800 | No | No | Active | 48 V | 12 V | 75 V | 36 V | 1.2 V | 13.2 V | 16.3 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 150 W | R-XDMA-P7 | e0 | Not Qualified | UL, CSA, TUV | 100 °C | -10 °C | 7 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | 15.95 mm | VICOR CORP | MODULE | , | 7 | not_compliant | EAR99 | |||
![]() |
V48C12E75BG
Vicor Corporation
|
$137.8800 | Yes | Yes | Active | 48 V | 12 V | 75 V | 36 V | 1.2 V | 13.2 V | 8.44 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 85.8 % | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 75 W | R-XDMA-P7 | e4 | Not Qualified | UL, CSA, TUV | 100 °C | -10 °C | 7 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | 15.95 mm | VICOR CORP | MODULE | PACKAGE-7 | 7 | not_compliant | EAR99 | VICOR | ||
![]() |
V48C12E150BL2
Vicor Corporation
|
$137.9100 | No | No | Active | 48 V | 12 V | 75 V | 36 V | 1.2 V | 13.2 V | 16.3 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 150 W | R-XDMA-P7 | e0 | Not Qualified | UL, CSA, TUV | 100 °C | -10 °C | 7 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | 15.95 mm | VICOR CORP | MODULE | , | 7 | not_compliant | EAR99 |