Filter Your Search
1 - 10 of 115 results
|
V504516000J0G
Amphenol FCi
|
Check for Price | Yes | Active | BARRIER STRIP TERMINAL BLOCK | FCI | unknown | EAR99 | 8536.90.40.00 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
V50451C500J0G
Amphenol FCi
|
Check for Price | Yes | Active | BARRIER STRIP TERMINAL BLOCK | FCI | unknown | EAR99 | 8536.90.40.00 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
V504319000J0G
Amphenol FCi
|
Check for Price | Active | BARRIER STRIP TERMINAL BLOCK | FCI | unknown | EAR99 | 8536.90.40.00 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
V504-130.000M
Connor-Winfield
|
Check for Price | Yes | Yes | Active | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TAPE AND REEL | CONNOR WINFIELD CORP | unknown | Clock | 3 V | 300 mV | 700 ps | NO | 80 ppm | 50 % | 10 % | SURFACE MOUNT | 6 | 130 MHz | 70 °C | LVDS | 100 OHM | 7.62mm x 5.13mm x 2.54mm | 700 µs | 3.465 V | 3.135 V | 3.3 V | YES | 55/45 % | ||||||||||||||||||||||||||||
|
V504313000J0G
Amphenol FCi
|
Check for Price | Active | BARRIER STRIP TERMINAL BLOCK | FCI | unknown | EAR99 | 8536.90.40.00 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
V50451C300J0G
Amphenol FCi
|
Check for Price | Yes | Active | BARRIER STRIP TERMINAL BLOCK | FCI | unknown | EAR99 | 8536.90.40.00 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
V504510500J0G
Amphenol FCi
|
Check for Price | Yes | Active | BARRIER STRIP TERMINAL BLOCK | FCI | unknown | EAR99 | 8536.90.40.00 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
V504514400J0G
Amphenol FCi
|
Check for Price | Yes | Active | BARRIER STRIP TERMINAL BLOCK | FCI | unknown | EAR99 | 8536.90.40.00 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
V5047CO
Cobham PLC
|
Check for Price | Obsolete | KNOX SEMICONDUCTORS INC | unknown | EAR99 | 8541.10.00.80 | 2 | 175 °C | -65 °C | NO | DIE | O-LALF-W2 | 1 | 30 V | ISOLATED | SINGLE | 2.5 | 47 pF | SILICON | VARIABLE CAPACITANCE DIODE | O-LALF-W2 | 1 | GLASS | ROUND | LONG FORM | Not Qualified | 150 | 100 nA | 25 V | WIRE | AXIAL | ABRUPT | ||||||||||||||||||||||||
|
V50451C000J0G
Amphenol FCi
|
Check for Price | Yes | Active | BARRIER STRIP TERMINAL BLOCK | FCI | unknown | EAR99 | 8536.90.40.00 |