Filter Your Search
1 - 1 of 1 results
|
V62/04604-04YE
Texas Instruments
|
Check for Price | Yes | Yes | Active | 2.7 V | 2 V | 6 V | 16 µA | +1.1V | 1 | YES | NO | POWER-ON RESET GENERATOR | POWER SUPPLY SUPPORT CIRCUIT | 1 | MILITARY | R-PDSO-G8 | e4 | Not Qualified | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 |