Filter Your Search
1 - 1 of 1 results
|
V62/04674-01XE
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 3.3 V | 5.5 ns | 4.9 ns | 1 | 8 | YES | TSSOP | 150 MHz | 50 pF | POSITIVE EDGE | LVT | D FLIP-FLOP | BICMOS | 150 MHz | 64 mA | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP20,.25 | 20 | compliant | 8542.39.00.01 |