Filter Your Search
1 - 1 of 1 results
![]() |
V62/04678-01XE
Texas Instruments
|
Check for Price | Yes | Yes | Active | 3.3 V | 4.9 ns | 3.9 ns | 8 | 8 | YES | TSSOP | 50 pF | UNIDIRECTIONAL | 3-STATE | LVT | BUS DRIVER | BICMOS | ENABLE LOW/HIGH | 64 mA | 2 | TRUE | 5 mA | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP20,.25 | 20 | compliant | 8542.39.00.01 |