Filter Your Search
1 - 1 of 1 results
|
V62/04723-02YE
Texas Instruments
|
Check for Price | Yes | Yes | Active | 3.3 V | 6 ns | 3.5 ns | 8 | 8 | YES | SSOP | 50 pF | BIDIRECTIONAL | NO | 3-STATE | LVT | BUS TRANSCEIVER | CMOS | COMMON CONTROL | 64 mA | 2 | TRUE | 5 mA | 3.6 V | 2.7 V | MILITARY | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP-20 | 20 | compliant | 8542.39.00.01 |