Filter Your Search
1 - 1 of 1 results
|
V62/05601-03ZE
Texas Instruments
|
Check for Price | Yes | Yes | Active | 32 | 36864 | 18432 | C28X | 16 | 19 | 150 MHz | 8 | YES | 1.9 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO OPERATES AT 1.8V SUPPLY AT 135MHZ | NO | YES | FIXED POINT | YES | NO | MULTIPLE | YES | 3 | 16 | 16 | YES | FLASH | 230 mA | 2 V | 1.81 V | MILITARY | S-PQFP-G176 | Not Qualified | e4 | 3 | 125 °C | -55 °C | 260 | 30 | 176 | PLASTIC/EPOXY | LFQFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 24 mm | 24 mm | TEXAS INSTRUMENTS INC | QFP | LFQFP, QFP176,1.0SQ,20 | 176 | compliant | 3A991.A.2 | 8542.31.00.01 |