Filter Your Search
1 - 1 of 1 results
|
V62/06621-01YE
Texas Instruments
|
Check for Price | Yes | Yes | Active | 3.3 V | 11 ns | 5.5 ns | 1 | 1 | YES | TSSOP | 50 pF | YES | LVC/LCX/Z | BUFFER | CMOS | 32 mA | 10 µA | 6.5 V | 1.65 V | MILITARY | R-PDSO-G5 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | TEXAS INSTRUMENTS INC | SOIC | TSSOP, TSSOP5/6,.08 | 5 | compliant | 8542.39.00.01 | Texas Instruments |