Filter Your Search
1 - 1 of 1 results
|
V62/06672-01XE
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 11.1 ns | 11.1 ns | 8 | 4 | YES | SOP | 50 pF | UNIDIRECTIONAL | OPEN-COLLECTOR/3-STATE | BCT/FBT | BUS DRIVER | BICMOS | ENABLE LOW | 76 mA | 2 | TRUE | 76 µA | 7 V | -500 mV | MILITARY | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-20 | 20 | compliant | 8542.39.00.01 | Texas Instruments |