Filter Your Search
1 - 1 of 1 results
|
V7-1C17D8-263
Honeywell Sensing and Control
|
$3.2377 | Yes | Yes | Active | 500 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | STEEL LEVER | 15.1A@277VAC | .5A@125VDC | 15.1 A | 277 V | 0.89 N | 2.79 mm | PANEL MOUNT | 4.34 mm | CORROSION PROOF | NO | QUICK CONNECT | 10.16 mm | 15.88 mm | 28.83 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | Honeywell |