Filter Your Search
1 - 1 of 1 results
|
V7-2B17D8-207
Honeywell Sensing and Control
|
$2.3773 | Yes | Yes | Active | 500 mA | 125 V | 100000 Cycle(s) | SPDT | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | STEEL ROLLER | 0.33HP@125VAC | 11A@277VAC | .5A@125VDC | 11 A | 277 V | 0.44 N | 2.92 mm | -40 °C | 82 °C | PANEL MOUNT | STEEL | 4.57 mm | SILVER | SNAP ACTION | POLYESTER | 0.81 inch | CORROSION PROOF | NO | QUICK CONNECT | 1.35 inch | 10.16 mm | 15.88 mm | 28.83 mm | 0.385 inch | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | Honeywell |