Filter Your Search
1 - 1 of 1 results
![]() |
V9990
Yamaha LSI
|
Check for Price | No | No | Obsolete | 8 | YES | 5 V | GRAPHICS PROCESSOR | CMOS | 140 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G128 | Not Qualified | e0 | 70 °C | 128 | PLASTIC/EPOXY | QFP | QFP128,1.2SQ,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 3.85 mm | 28 mm | 28 mm | YAMAHA CORP | QFP | QFP, QFP128,1.2SQ,32 | 128 | unknown | 8542.31.00.01 |