Filter Your Search
1 - 5 of 5 results
|
VAWQ6-Q24-S15HM
CUI Inc
|
Check for Price | Yes | Obsolete | 24 V | 15 V | 36 V | 9 V | 14.7 V | 15.3 V | 400 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 80 % | 0.5 % | 0.5 % | 1 | OUTPUT OVER CURRENT | 0.03535 Vrms | HYBRID | OTHER | 6 W | R-PDMA-P15 | 71 °C | -25 °C | 15 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.5 mm | DUAL | 20.8 mm | 31.8 mm | 10.7 mm | CUI INC | DIP-24/15 | compliant | EAR99 | |||||||
|
VAWQ6-Q24-S15
CUI Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | 24 V | 15 V | 36 V | 9 V | 14.7 V | 15.3 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | 6 W | R-PDMA-P14 | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.7 mm | CUI INC | , | compliant | EAR99 | DIP | 24/14 | ||||||||||||
|
VAWQ6-Q24-S15H-SMT
CUI Inc
|
Check for Price | Yes | Obsolete | 24 V | 15 V | 36 V | 9 V | 14.7 V | 15.3 V | 400 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 80 % | 0.5 % | 0.5 % | 1 | OUTPUT OVER CURRENT | 0.03535 Vrms | HYBRID | OTHER | 6 W | R-XDMA-X15 | 71 °C | -25 °C | 15 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | UNSPECIFIED | DUAL | CUI INC | PACKAGE-24/15 | compliant | EAR99 | |||||||||||
|
VAWQ6-Q24-S15-SMT
CUI Inc
|
Check for Price | Yes | Contact Manufacturer | 24 V | 15 V | 36 V | 9 V | 14.7 V | 15.3 V | 400 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 80 % | 0.5 % | 0.5 % | 1 | OUTPUT OVER CURRENT | 0.03535 Vrms | HYBRID | OTHER | 6 W | R-XDMA-X15 | 71 °C | -25 °C | 15 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | UNSPECIFIED | DUAL | CUI INC | PACKAGE-24/15 | compliant | EAR99 | |||||||||||
|
VAWQ6-Q24-S15HM-SMT
CUI Inc
|
Check for Price | Yes | Obsolete | 24 V | 15 V | 36 V | 9 V | 14.7 V | 15.3 V | 400 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 80 % | 0.5 % | 0.5 % | 1 | OUTPUT OVER CURRENT | 0.03535 Vrms | HYBRID | OTHER | 6 W | R-XDMA-X15 | 71 °C | -25 °C | 15 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | UNSPECIFIED | DUAL | CUI INC | PACKAGE-24/15 | compliant | EAR99 |