Filter Your Search
1 - 1 of 1 results
|
VCA824IDGSRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | YES | -5 V | ANALOG CIRCUIT | BIPOLAR | -6 V | -4 V | 1 | 38.5 mA | 6 V | 4 V | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | TEXAS INSTRUMENTS INC | MSOP | TSSOP, TSSOP10,.19,20 | 10 | unknown | 8542.39.00.01 |