Filter Your Search
1 - 1 of 1 results
|
VCD40-D24-T515
CUI Inc
|
Check for Price | Yes | Yes | Active | 24 V | 5 V | 36 V | 18 V | 4.925 V | 5.075 V | 3 | NO | NO | ADDITIONAL 15 AND -15 VOLTS OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 90 W | S-MDMA-P9 | 60 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | METAL | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 50.8 mm | 50.8 mm | 10.7 mm | CUI INC | PACKAGE-9 | compliant | CUI Inc. |