Filter Your Search
1 - 10 of 14 results
|
Y08501R00000F0R
Vishay Intertechnologies
|
$49.8779 | No | Transferred | 1 Ω | 1 % | 500 mW | 2516 | SURFACE MOUNT | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | YES | e0 | 150 °C | -55 °C | Chip | 2 | TR | Tin/Lead (Sn/Pb) | WRAPAROUND | 1.02 mm | 6.35 mm | 4.06 mm | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | ||||||||||
|
Y16071R00000F9R
Vishay Intertechnologies
|
Check for Price | Yes | Transferred | 1 Ω | 1 % | 500 mW | 2516 | SMT | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | VCS1625Z (Z-FOIL) | e3 | 150 °C | -55 °C | Chip | 2 | TR | Tin (Sn) | 1.02 mm | 6.35 mm | 4.06 mm | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | EAR99 | |||||||||||
|
Y16071R00000F9W
Vishay Intertechnologies
|
Check for Price | Yes | Transferred | 1 Ω | 1 % | 500 mW | 2516 | SMT | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | VCS1625Z (Z-FOIL) | e3 | 150 °C | -55 °C | Chip | 2 | Waffle Pack | Tin (Sn) | 1.02 mm | 6.35 mm | 4.06 mm | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | ||||||||||||
|
Y16071R00000F0W
Vishay Intertechnologies
|
Check for Price | No | Transferred | 1 Ω | 1 % | 500 mW | 2516 | SMT | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | VCS1625Z (Z-FOIL) | e0 | 150 °C | -55 °C | Chip | 2 | Waffle Pack | Tin/Lead (Sn/Pb) | 1.02 mm | 6.35 mm | 4.06 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||||||
|
Y08501R00000F9W
Vishay Intertechnologies
|
Check for Price | Yes | Transferred | 1 Ω | 1 % | 500 mW | 2516 | SURFACE MOUNT | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | YES | e3 | 150 °C | -55 °C | Chip | 2 | Waffle Pack | Tin (Sn) | WRAPAROUND | 1.02 mm | 6.35 mm | 4.06 mm | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | EAR99 | |||||||||
|
Y16071R00000F0W
Vishay Precision Group Inc
|
Check for Price | No | Active | 1 Ω | 1 % | 500 mW | 1625 | SURFACE MOUNT | SMT | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | YES | e0 | 150 °C | -55 °C | Chip | 2 | Waffle Pack | Tin/Lead (Sn/Pb) | WRAPAROUND | 1.02 mm | 4.06 mm | 6.35 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | ||||||||||
|
Y16061R00000F9W
Vishay Intertechnologies
|
Check for Price | Yes | Transferred | 1 Ω | 1 % | 1 W | 2516 | SMT | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | VCS1625ZP | e3 | 150 °C | -55 °C | Chip | 2 | Waffle Pack | Tin (Sn) | 1.02 mm | 6.35 mm | 4.06 mm | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | EAR99 | |||||||||||
|
Y16071R00000F9W
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 1 Ω | 1 % | 500 mW | 1625 | SURFACE MOUNT | SMT | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | YES | 150 °C | -55 °C | Chip | 2 | Waffle Pack | WRAPAROUND | 1.02 mm | 4.06 mm | 6.35 mm | VISHAY PRECISION GROUP INC | compliant | Vishay | ||||||||||||
|
Y08501R00000F149R
Vishay Precision Group Inc
|
Check for Price | Active | 1 Ω | 1 % | 500 mW | 1625 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | METAL FOIL | NON INDUCTIVE, HIGH PRECISION | 70 °C | YES | 150 °C | -55 °C | Rectangular | 4 | TR | WRAPAROUND | 1.02 mm | 6.35 mm | 4.06 mm | VISHAY PRECISION GROUP INC | unknown | Vishay | CHIP | ||||||||||
|
VCS16251R0000TCR2FBT
Vishay Foil Resistors
|
Check for Price | No | No | Active | 1 Ω | 1 % | 1 W | 1625 | SURFACE MOUNT | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | NON INDUCTIVE | 70 °C | YES | e0 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | TIN LEAD | WRAPAROUND | 1.02 mm | 4.06 mm | 6.35 mm | VISHAY PRECISION GROUP INC | unknown | EAR99 | SMT, 1625 | 8533.21.00.30 |