Filter Your Search
1 - 5 of 5 results
|
VCT3801AQH
TDK Micronas GmbH
|
Check for Price | Yes | Yes | Transferred | QFP | 20.25 MHz | 5.25 V | TELETEXT DECODER | CMOS | IT ALSO REQUIRES 3.15V TO 3.45V SUPPLY | YES | 1 | 24 | 525/625 | 4.75 V | COMMERCIAL | YES | S-PQFP-G128 | Not Qualified | e3 | 65 °C | 128 | PLASTIC/EPOXY | SQUARE | FLATPACK | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 28 mm | 28 mm | 4.1 mm | MICRONAS SEMICONDUCTOR HOLDING AG | QFP | QFP, | 128 | compliant | 8542.39.00.01 | ||
|
VCT3801APP
TDK Micronas GmbH
|
Check for Price | Yes | Yes | Transferred | SDIP | 20.25 MHz | 5.25 V | TELETEXT DECODER | CMOS | IT ALSO REQUIRES 3.15V TO 3.45V SUPPLY | NO | 1 | 24 | 525/625 | 4.75 V | COMMERCIAL | YES | R-PDIP-T64 | Not Qualified | e3 | 65 °C | 64 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | MATTE TIN | THROUGH-HOLE | 1.778 mm | DUAL | 19.05 mm | 57.7 mm | 4.9 mm | MICRONAS SEMICONDUCTOR HOLDING AG | DIP | SDIP, | 64 | compliant | 8542.39.00.01 | ||
|
VCT3801AQH
TDK Corporation
|
Check for Price | Yes | Active | QFP | 20.25 MHz | 5.25 V | TELETEXT DECODER | CMOS | IT ALSO REQUIRES 3.15V TO 3.45V SUPPLY | YES | 1 | 24 | 525/625 | 4.75 V | COMMERCIAL | YES | S-PQFP-G128 | Not Qualified | e3 | 65 °C | 128 | PLASTIC/EPOXY | SQUARE | FLATPACK | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 28 mm | 28 mm | 4.1 mm | TDK CORP | PLASTIC, MQFP-128 | compliant | 8542.39.00.01 | |||||
|
VCT3801APP
TDK Corporation
|
Check for Price | Yes | Active | SDIP | 20.25 MHz | 5.25 V | TELETEXT DECODER | CMOS | IT ALSO REQUIRES 3.15V TO 3.45V SUPPLY | NO | 1 | 24 | 525/625 | 4.75 V | COMMERCIAL | YES | R-PDIP-T64 | Not Qualified | e3 | 65 °C | 64 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | MATTE TIN | THROUGH-HOLE | 1.778 mm | DUAL | 19.05 mm | 57.7 mm | 4.9 mm | TDK CORP | PLASTIC, SDIP-64 | compliant | 8542.39.00.01 | |||||
|
VCT3801ACL
TDK Micronas GmbH
|
Check for Price | Obsolete | TELETEXT DECODER | S-CPGA-P257 | Not Qualified | 257 | CERAMIC, METAL-SEALED COFIRED | SQUARE | GRID ARRAY | NO | PIN/PEG | PERPENDICULAR | ITT SEMICONDUCTOR | PGA | , | 257 | unknown | 8542.39.00.01 |