Filter Your Search
1 - 5 of 5 results
|
VDP3112BPS
TDK Corporation
|
Check for Price | Active | DIP | CONSUMER CIRCUIT | R-PDIP-T64 | Not Qualified | 64 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | TDK CORP | SHRINK, PLASTIC, DIP-64 | compliant | |||||||||||||||
![]() |
VDP3112BPS
TDK Micronas GmbH
|
Check for Price | Transferred | DIP | CONSUMER CIRCUIT | R-PDIP-T64 | Not Qualified | 64 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | MICRONAS SEMICONDUCTOR HOLDING AG | DIP, | compliant | DIP | 64 | 8542.39.00.01 | ||||||||||||
![]() |
VDP3112BPP
TDK Micronas GmbH
|
Check for Price | Obsolete | SDIP | CONSUMER CIRCUIT | CMOS | 1 | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T64 | Not Qualified | 65 °C | 64 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.778 mm | DUAL | 19.05 mm | 57.7 mm | 5.2 mm | MICRONAS SEMICONDUCTOR HOLDING AG | SDIP, | unknown | DIP | 64 | 8542.39.00.01 | ||
![]() |
VDP3112B
TDK Micronas GmbH
|
Check for Price | Transferred | SDIP | CONSUMER CIRCUIT | 1 | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T64 | Not Qualified | 65 °C | 64 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.778 mm | DUAL | 19.05 mm | 57.7 mm | 5.2 mm | MICRONAS SEMICONDUCTOR HOLDING AG | SDIP, | compliant | DIP | 64 | 8542.39.00.01 | |||
|
VDP3112B
TDK Corporation
|
Check for Price | Active | SDIP | CONSUMER CIRCUIT | 1 | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T64 | Not Qualified | 65 °C | 64 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.778 mm | DUAL | 19.05 mm | 57.7 mm | 5.2 mm | TDK CORP | SHRINK, PLASTIC, DIP-64 | compliant |