Filter Your Search
1 - 3 of 3 results
|
VE-12HSE-K-HV-VD
FUJITSU Component Ltd
|
Check for Price | Obsolete | 12 V | 250 mW | 575 Ω | 5 A | 250 V | 150 V | 5 A | 50000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 21 mA | 8.6 V | 600 mV | 12 V | 1250VA@250VAC | 5A@250VAC | 5A@150VDC | 100 mΩ | Random | 1 GΩ | 10 ms | 5 ms | CSA; UL; VDE | -40 °C | 90 °C | AC/DC | Silver Nickel | THROUGH HOLE-STRAIGHT | 5 | 1 FORM C | PLASTIC SEALED | NO | SOLDER | 10.5 mm | 20.5 mm | 20.5 mm | 20.5mm x 10.5mm x 20.5mm | 0.0034010668021336042 inch | FUJITSU COMPONENT LTD | unknown | EAR99 | 8536.49.00.50 | ||||
|
VE-12HSE-K-HV-VD
FUJITSU Limited
|
Check for Price | Yes | Obsolete | 12 V | 250 mW | 575 Ω | 5 A | 250 V | 150 V | 5 A | 50000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 21 mA | 8.6 V | 600 mV | 12 V | 1250VA@250VAC | 5A@250VAC | 5A@150VDC | 100 mΩ | Random | 1 GΩ | 10 ms | 5 ms | CSA; UL; VDE | -40 °C | 90 °C | AC/DC | Silver Nickel | THROUGH HOLE-STRAIGHT | 5 | 1 FORM C | PLASTIC SEALED | NO | SOLDER | 10.5 mm | 20.5 mm | 20.5 mm | 20.5mm x 10.5mm x 20.5mm | 0.0034010668021336042 inch | FUJITSU LTD | compliant | EAR99 | 8536.49.00.50 | LEAD FREE | ||
|
VE-12HSE-K-HV-VD
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 12 V | 250 mW | 575 Ω | 5 A | 250 V | 150 V | 5 A | 50000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 21 mA | 8.6 V | 600 mV | 12 V | 1250VA@250VAC | 5A@250VAC | 5A@150VDC | 100 mΩ | Random | 1 GΩ | 10 ms | 5 ms | CSA; UL; VDE | -40 °C | 90 °C | AC/DC | Silver Nickel | THROUGH HOLE-STRAIGHT | 5 | 1 FORM C | PLASTIC SEALED | NO | SOLDER | 10.5 mm | 20.5 mm | 20.5 mm | 20.5mm x 10.5mm x 20.5mm | 0.0034010668021336042 inch | FUJITSU LTD | unknown | EAR99 | 8536.49.00.50 | LEAD FREE |