Filter Your Search
1 - 1 of 1 results
|
VE-270-IY-F2
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 150 V | 5 V | 375 V | 100 V | 2.5 V | 5.5 V | 1 | NO | YES | CAN BE OPERATED AT 300V INPUT ALSO | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.2 % | 0.2 % | 1 | THERMAL; CURRENT; OUTPUT OVER VOLTAGE | HYBRID | INDUSTRIAL | 50 W | R-XDMA-P9 | e3 | Not Qualified | UL, CE, VDE, CSA, TUV, BABT | 85 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) | PIN/PEG | DUAL | 61 mm | 116.8 mm | VICOR CORP | , | compliant | EAR99 |