Filter Your Search
1 - 1 of 1 results
|
VE-2TF-MX-F2
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 110 V | 72 V | 160 V | 66 V | 36 V | 79.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 75 W | R-XDMA-P9 | e3 | Not Qualified | 85 °C | -55 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) | PIN/PEG | DUAL | 61 mm | 116.8 mm | VICOR CORP | , | compliant | EAR99 |