Filter Your Search
1 - 5 of 5 results
|
VF-S250-36A-CF-1-L
CUI Inc
|
Check for Price | Active | AC-DC POWER FACTOR CORRECTION MODULE | CUI INC | , | compliant | EAR99 | 2018-08-07 | ||||||||||||||||||||||||
|
VF-S250-36A
CUI Inc
|
Check for Price | Yes | Yes | Active | 110 V | 36 V | 264 V | 90 V | 6.93 A | 1 | AC-DC POWER FACTOR CORRECTION MODULE | 83 % | 1 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.12726 Vrms | 250 W | CB, CE, TUV, UL | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 81.28 mm | 127 mm | CUI INC | , | compliant | EAR99 | ||||
|
VF-S250-36A-CF-2-L
CUI Inc
|
Check for Price | Active | AC-DC POWER FACTOR CORRECTION MODULE | CUI INC | , | compliant | EAR99 | 2018-08-07 | ||||||||||||||||||||||||
|
VF-S250-36A-CF-3-L
CUI Inc
|
Check for Price | Active | AC-DC POWER FACTOR CORRECTION MODULE | CUI INC | , | compliant | EAR99 | 2018-08-07 | ||||||||||||||||||||||||
|
VF-S250-36A-CF
CUI Inc
|
Check for Price | Yes | Active | 110 V | 36 V | 264 V | 90 V | 6.93 A | 1 | REMOTE SHUTDOWN | AC-DC POWER FACTOR CORRECTION MODULE | 83 % | 1 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.12726 Vrms | 250 W | CB, CE, TUV, UL | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 81.28 mm | 127 mm | CUI INC | compliant | EAR99 |