Filter Your Search
1 - 5 of 5 results
|
VF-S250-48A-CF-2-L
CUI Inc
|
Check for Price | Active | AC-DC POWER FACTOR CORRECTION MODULE | CUI INC | , | compliant | EAR99 | 2018-08-07 | |||||||||||||||||||||||||||||||||||||||
|
VF-S250-48A
CUI Inc
|
Check for Price | Yes | Yes | Active | 115 V | 48 V | 132 V | 90 V | 45.6 V | 50.4 V | 5.21 A | 1 | NO | YES | AC-DC POWER FACTOR CORRECTION MODULE | 83 % | 1 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.16968 Vrms | HYBRID | 250 W | 1 s | R-XXMA-X | CB, CE, TUV, UL | 70 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 81.28 mm | 127 mm | CUI INC | PACKAGE | not_compliant | EAR99 | CUI Inc. | ||||
|
VF-S250-48A-CF-3-L
CUI Inc
|
Check for Price | Active | AC-DC POWER FACTOR CORRECTION MODULE | CUI INC | , | compliant | EAR99 | 2018-08-07 | |||||||||||||||||||||||||||||||||||||||
|
VF-S250-48A-CF
CUI Inc
|
Check for Price | Yes | Yes | Active | 115 V | 48 V | 132 V | 90 V | 45.6 V | 50.4 V | 5.21 A | 1 | NO | YES | REMOTE SHUTDOWN | AC-DC POWER FACTOR CORRECTION MODULE | 83 % | 1 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.16968 Vrms | HYBRID | 250 W | 1 s | R-XXMA-X | CB, CE, TUV, UL | 70 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 81.28 mm | 127 mm | CUI INC | compliant | EAR99 | CUI Inc. | ||||
|
VF-S250-48A-CF-1-L
CUI Inc
|
Check for Price | Active | AC-DC POWER FACTOR CORRECTION MODULE | CUI INC | , | compliant | EAR99 | 2018-08-07 |