Filter Your Search
1 - 2 of 2 results
|
VF4-15H11-S08
TE Connectivity
|
Check for Price | Yes | Obsolete | 1.81 W | 360 Ω | 40 A | 40 A | DPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 75 mA | 24 V | AC/DC | PANEL MOUNT | DUST PROOF | NO | QUICK CONNECT | 28 mm | 26.05 mm | 28.03 mm | 28.03mm x 28mm x 26.05mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | unknown | EAR99 | ||
|
VF4-15H11-C05
TE Connectivity
|
Check for Price | Yes | Obsolete | 1.8 W | 360 Ω | 20 A | 20 A | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 75 mA | 24 V | AC/DC | PANEL MOUNT | NO | QUICK CONNECT | 26.2 mm | 26.2 mm | 26.2 mm | 26.2mm x 26.2mm x 26.2mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | unknown | EAR99 |