Filter Your Search
1 - 1 of 1 results
|
VGS-150D-48-B
CUI Inc
|
Check for Price | Yes | Active | 115 V | 48 V | 305 V | 85 V | 45.6 V | 55.2 V | 3.2 A | 1 | NO | YES | AC-DC POWER FACTOR CORRECTION MODULE | 88 % | 0.5 % | 0.5 % | 1 | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT, OVER TEMPERATURE | 0.088375 Vrms | HYBRID | 153.6 W | R-MXMA-X | CE, CIS, EN, IEC, UL | 70 °C | -30 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 99 mm | 179 mm | CUI INC | PACKAGE | compliant | CUI Inc. |