Filter Your Search
1 - 2 of 2 results
|
VHE100W-Q24-S48N
CUI Inc
|
Check for Price | Yes | Active | CUI INC | , | compliant | EAR99 | 2018-06-13 | ||||||||||||||||||||||||||||||||||||||||
|
VHE100W-Q24-S48
CUI Inc
|
Check for Price | Yes | Yes | Active | 24 V | 48 V | 36 V | 9 V | 43.2 V | 52.8 V | 2.1 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 88.5 % | 0.2 % | 0.2 % | 1 | 0.1697 Vrms | HYBRID | OTHER | 100 W | R-XDMA-P9 | CE, UL | 60 °C | -40 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 7.62 mm | DUAL | 57.9 mm | 61 mm | 13.2 mm | CUI INC | PACKAGE-9 | compliant | EAR99 | CUI Inc. |