Filter Your Search
1 - 2 of 2 results
|
VHE100W-Q48-S5N
CUI Inc
|
Check for Price | Yes | Active | CUI INC | , | compliant | EAR99 | 2018-06-13 | ||||||||||||||||||||||||||||||||||||||||
|
VHE100W-Q48-S5
CUI Inc
|
Check for Price | Yes | Yes | Active | 48 V | 5 V | 75 V | 18 V | 4.5 V | 5.5 V | 20 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 92 % | 0.2 % | 0.2 % | 1 | 0.03535 Vrms | HYBRID | OTHER | 100 W | R-XDMA-P9 | CE, UL | 60 °C | -40 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 7.62 mm | DUAL | 57.9 mm | 61 mm | 13.2 mm | CUI INC | PACKAGE-9 | compliant | EAR99 | CUI Inc. |