Filter Your Search
1 - 1 of 1 results
|
VHK50W-Q24-S12-DIN
CUI Inc
|
Check for Price | Yes | Active | 24 V | 12 V | 36 V | 9 V | 10.8 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 50 W | R-MXMA-X9 | 60 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 101.8 mm | 107.5 mm | CUI INC | , | compliant | EAR99 | 2018-06-13 | CUI Inc. |