Filter Your Search
1 - 9 of 9 results
|
VI-261-CU-BM-F2
Vicor Corporation
|
Check for Price | No | No | Active | 300 V | 12 V | 400 V | 200 V | 9 V | 13.2 V | 1 | NO | YES | DC-DC CURRENT SOURCE MODULE | 1 | CURRENT; OUTPUT OVER VOLTAGE | HYBRID | OTHER | 200 W | R-XUFM-P9 | e0 | Not Qualified | UL, CSA, TUV | 85 °C | -25 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | UPPER | VICOR CORP | not_compliant | EAR99 | |||||
|
VI-261-CU-BM-S
Vicor Corporation
|
Check for Price | No | No | Active | 300 V | 12 V | 400 V | 200 V | 9 V | 13.2 V | 1 | NO | YES | DC-DC CURRENT SOURCE MODULE | 1 | CURRENT; OUTPUT OVER VOLTAGE | HYBRID | OTHER | 200 W | R-XUFM-P9 | e0 | Not Qualified | UL, CSA, TUV | 85 °C | -25 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | UPPER | VICOR CORP | not_compliant | EAR99 | , | ||||
|
VI-261-CU-BM
Vicor Corporation
|
Check for Price | No | No | Active | 300 V | 12 V | 400 V | 200 V | 9 V | 13.2 V | 1 | NO | YES | DC-DC CURRENT SOURCE MODULE | 1 | HYBRID | OTHER | R-XUFM-P9 | e0 | Not Qualified | 85 °C | -25 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | UPPER | VICOR CORP | not_compliant | EAR99 | , | |||||||
|
VI-261-CU-BMF3
Vicor Corporation
|
Check for Price | No | No | Active | 300 V | 12 V | 400 V | 200 V | 11.25 V | 16.5 V | 1 | NO | YES | DC-DC BOOSTER MODULE | 1 | OTHER | R-XDFM-P9 | e0 | Not Qualified | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD OVER COPPER | PIN/PEG | DUAL | VICOR CORP | compliant | , | |||||||
|
VI-261-CU-BM-F1
Vicor Corporation
|
Check for Price | No | No | Active | 300 V | 12 V | 400 V | 200 V | 9 V | 13.2 V | 1 | NO | YES | DC-DC CURRENT SOURCE MODULE | 1 | CURRENT; OUTPUT OVER VOLTAGE | HYBRID | OTHER | 200 W | R-XUFM-P9 | e0 | Not Qualified | UL, CSA, TUV | 85 °C | -25 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | UPPER | VICOR CORP | not_compliant | EAR99 | |||||
|
VI-261-CU-BM-F4
Vicor Corporation
|
Check for Price | No | No | Active | 300 V | 12 V | 400 V | 200 V | 9 V | 13.2 V | 1 | NO | YES | DC-DC CURRENT SOURCE MODULE | 1 | HYBRID | OTHER | R-XUFM-P9 | e0 | Not Qualified | 85 °C | -25 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | UPPER | VICOR CORP | not_compliant | EAR99 | , | |||||||
|
VI-261-CU-BMS
Vicor Corporation
|
Check for Price | No | No | Active | 300 V | 12 V | 400 V | 200 V | 11.25 V | 16.5 V | 1 | NO | YES | DC-DC BOOSTER MODULE | 1 | OTHER | R-XDFM-P9 | e0 | Not Qualified | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD OVER COPPER | PIN/PEG | DUAL | VICOR CORP | compliant | , | |||||||
|
VI-261-CU-BMF1
Vicor Corporation
|
Check for Price | No | No | Active | 300 V | 12 V | 400 V | 200 V | 11.25 V | 16.5 V | 1 | NO | YES | DC-DC BOOSTER MODULE | 1 | OTHER | R-XDFM-P9 | e0 | Not Qualified | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD OVER COPPER | PIN/PEG | DUAL | VICOR CORP | compliant | ||||||||
|
VI-261-CU-BM-F3
Vicor Corporation
|
Check for Price | No | No | Active | 300 V | 12 V | 400 V | 200 V | 9 V | 13.2 V | 1 | NO | YES | DC-DC CURRENT SOURCE MODULE | 1 | HYBRID | OTHER | R-XUFM-P9 | e0 | Not Qualified | 85 °C | -25 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | UPPER | VICOR CORP | not_compliant | EAR99 | , |