Filter Your Search
1 - 3 of 3 results
|
VI-ARM-T1S2
Vicor Corporation
|
Check for Price | No | No | Active | NO | 230 V | 120 V | AC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 264 V | 90 V | 1 | 1 | 375 V | 200 V | INDUSTRIAL | 750 W | NO | R-XDMA-P7 | e4 | 100 °C | -40 °C | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | GOLD OVER NICKEL | PIN/PEG | DUAL | 57.91 mm | 13.2 mm | 36.83 mm | VICOR CORP | MODULE | QUARTER BRICK PACKAGE-7 | 7 | not_compliant | EAR99 | |||||
|
VI-ARM-T1S
Vicor Corporation
|
Check for Price | No | No | Active | NO | 230 V | 120 V | AC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 500W POWER IN DOUBLER MODE; 180 TO 264VAC INPUT, 750W POWER IN BRIDGE MODE | 264 V | 90 V | 1 | 1 | 375 V | 200 V | INDUSTRIAL | 750 W | NO | R-XDMA-P7 | Not Qualified | e4 | 100 °C | -40 °C | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | GOLD | PIN/PEG | DUAL | 57.91 mm | 13.2 mm | 36.83 mm | VICOR CORP | MODULE | QUARTER BRICK PACKAGE-7 | 7 | not_compliant | EAR99 | VICOR | ||
|
VI-ARM-T1S3
Vicor Corporation
|
Check for Price | No | No | Active | NO | 230 V | 120 V | AC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 264 V | 90 V | 1 | 1 | 375 V | 200 V | INDUSTRIAL | 750 W | NO | R-XDMA-P7 | e4 | 100 °C | -40 °C | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | GOLD OVER NICKEL | PIN/PEG | DUAL | 57.91 mm | 13.2 mm | 36.83 mm | VICOR CORP | MODULE | QUARTER BRICK PACKAGE-7 | 7 | not_compliant | EAR99 |