Filter Your Search
1 - 7 of 7 results
|
VI-B74-MY-F4
Vicor Corporation
|
Check for Price | Active | 150 V | 48 V | 375 V | 100 V | 24 V | 52.8 V | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.2 % | 0.2 % | 1 | 50 W | TUV, UL | 85 °C | -55 °C | 61 mm | 116.8 mm | VICOR CORP | , | compliant | EAR99 | ||||||||||||||||||||||
|
VI-B74-MY
Vicor Corporation
|
Check for Price | No | No | Active | 150 V | 48 V | 375 V | 100 V | 24 V | 52.8 V | 1 | NO | YES | DC-DC BOOSTER MODULE | 80 % | 0.05 % | 0.05 % | 1 | THERMAL; CURRENT; OUTPUT OVER VOLTAGE | HYBRID | OTHER | 50 W | R-XDMA-P9 | e0 | Not Qualified | UL, CE, VDE, CSA, TUV, BABT | 85 °C | -55 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 61 mm | 116.8 mm | VICOR CORP | 4.600 X 2.400 INCH, 0.500 INCH HEIGHT, MODULE-9 | not_compliant | EAR99 | MODULE | 9 | |||
|
VI-B74-MY-F1
Vicor Corporation
|
Check for Price | No | No | Active | 150 V | 48 V | 375 V | 100 V | 47.52 V | 48.48 V | 1 | NO | NO | DC-DC BOOSTER MODULE | 80 % | 0.2 % | 0.2 % | 1 | CURRENT; OUTPUT OVER VOLTAGE | HYBRID | OTHER | 50 W | R-XDFM-P9 | e0 | Not Qualified | UL, CE, VDE, CSA, TUV, BABT | 85 °C | -55 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | 61 mm | 116.8 mm | VICOR CORP | not_compliant | EAR99 | ||||||
|
VI-B74-MY-F3
Vicor Corporation
|
Check for Price | Active | 150 V | 48 V | 375 V | 100 V | 24 V | 52.8 V | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.2 % | 0.2 % | 1 | 50 W | TUV, UL | 85 °C | -55 °C | 61 mm | 116.8 mm | VICOR CORP | , | compliant | EAR99 | ||||||||||||||||||||||
|
VI-B74-MY-S
Vicor Corporation
|
Check for Price | No | No | Active | 150 V | 48 V | 375 V | 100 V | 47.52 V | 48.48 V | 1 | NO | NO | DC-DC BOOSTER MODULE | 80 % | 0.2 % | 0.2 % | 1 | CURRENT; OUTPUT OVER VOLTAGE | HYBRID | OTHER | 50 W | R-XDFM-P9 | e0 | Not Qualified | UL, CE, VDE, CSA, TUV, BABT | 85 °C | -55 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | 61 mm | 116.8 mm | VICOR CORP | , | not_compliant | EAR99 | |||||
|
VI-B74-MY-B1
Vicor Corporation
|
Check for Price | Active | 150 V | 48 V | 375 V | 100 V | 24 V | 52.8 V | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.2 % | 0.2 % | 1 | 50 W | TUV, UL | 85 °C | -55 °C | 61 mm | 116.8 mm | VICOR CORP | , | compliant | EAR99 | ||||||||||||||||||||||
|
VI-B74-MY-F2
Vicor Corporation
|
Check for Price | No | No | Active | 150 V | 48 V | 375 V | 100 V | 47.52 V | 48.48 V | 1 | NO | NO | DC-DC BOOSTER MODULE | 80 % | 0.2 % | 0.2 % | 1 | CURRENT; OUTPUT OVER VOLTAGE | HYBRID | OTHER | 50 W | R-XDFM-P9 | e0 | Not Qualified | UL, CE, VDE, CSA, TUV, BABT | 85 °C | -55 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | 61 mm | 116.8 mm | VICOR CORP | , | not_compliant | EAR99 |