Filter Your Search
1 - 7 of 7 results
|
VI-J1B-EZ-F1
Vicor Corporation
|
Check for Price | No | No | Active | 24 V | 95 V | 32 V | 21 V | 47.5 V | 104.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 25 W | R-XDMA-P9 | e0 | Not Qualified | 100 °C | -10 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 57.9 mm | 61 mm | VICOR CORP | not_compliant | EAR99 | ||||||
|
VI-J1B-EZ-B1
Vicor Corporation
|
Check for Price | No | Active | 24 V | 95 V | 32 V | 21 V | 47.5 V | 95 V | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.2 % | 0.2 % | 1 | 25 W | e0 | TUV, UL | 100 °C | -10 °C | Tin/Lead (Sn/Pb) | 57.9 mm | 61 mm | VICOR CORP | not_compliant | EAR99 | |||||||||||||||||
|
VI-J1B-EZ-F2
Vicor Corporation
|
Check for Price | No | No | Active | 24 V | 95 V | 32 V | 21 V | 47.5 V | 104.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 25 W | R-XDMA-P9 | e0 | Not Qualified | 100 °C | -10 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 57.9 mm | 61 mm | VICOR CORP | not_compliant | EAR99 | ||||||
|
VI-J1B-EZ-S
Vicor Corporation
|
Check for Price | No | No | Active | 24 V | 95 V | 32 V | 21 V | 47.5 V | 104.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 25 W | R-XDMA-P9 | e0 | Not Qualified | 100 °C | -10 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 57.9 mm | 61 mm | VICOR CORP | not_compliant | EAR99 | ||||||
|
VI-J1B-EZ
Vicor Corporation
|
Check for Price | No | No | Active | 24 V | 95 V | 32 V | 21 V | 47.5 V | 104.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 25 W | R-XDMA-P9 | e0 | Not Qualified | 100 °C | -10 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 57.9 mm | 61 mm | VICOR CORP | not_compliant | EAR99 | ||||||
|
VI-J1B-EZ-F4
Vicor Corporation
|
Check for Price | No | Active | 24 V | 95 V | 32 V | 21 V | 47.5 V | 95 V | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.2 % | 0.2 % | 1 | 25 W | e0 | TUV, UL | 100 °C | -10 °C | Tin/Lead (Sn/Pb) | 57.9 mm | 61 mm | VICOR CORP | not_compliant | EAR99 | |||||||||||||||||
|
VI-J1B-EZ-F3
Vicor Corporation
|
Check for Price | No | Active | 24 V | 95 V | 32 V | 21 V | 47.5 V | 95 V | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.2 % | 0.2 % | 1 | 25 W | e0 | TUV, UL | 100 °C | -10 °C | Tin/Lead (Sn/Pb) | 57.9 mm | 61 mm | VICOR CORP | not_compliant | EAR99 |