Filter Your Search
1 - 1 of 1 results
|
VI-LC30-MU-CC
Vicor Corporation
|
Check for Price | Active | 48 V | 5 V | 60 V | 42 V | 2.5 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 0.5 % | 1 | OUTPUT OVER VOLTAGE | HYBRID | OTHER | 200 W | R-XXMA-X10 | CE, TUV, UL, VDE, CSA, IEC | 85 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | VICOR CORP | , | compliant | EAR99 | 2017-11-21 |