Filter Your Search
1 - 5 of 5 results
|
VI-LCN0-EUH1
Vicor Corporation
|
Check for Price | No | Active | 48 V | 5 V | 76 V | 36 V | 2.5 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 % | 1 | OUTPUT OVER VOLTAGE | HYBRID | OTHER | 200 W | R-XXMA-X10 | CE, TUV, UL, VDE, CSA, IEC | 85 °C | -10 °C | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | VICOR CORP | , | unknown | EAR99 | 2017-11-21 | |||||||||||
|
VI-LCN0-EU-H1
Vicor Corporation
|
Check for Price | No | Active | 48 V | 5 V | 76 V | 36 V | 2.5 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 % | 1 | OUTPUT OVER VOLTAGE | HYBRID | OTHER | 200 W | R-XXMA-X10 | CE, TUV, UL, VDE, CSA, IEC | 85 °C | -10 °C | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | VICOR CORP | PACKAGE-10 | not_compliant | EAR99 | ||||||||||||
|
VI-LCN0-EU
Vicor Corporation
|
Check for Price | No | No | Active | 48 V | 5 V | 76 V | 36 V | 2.5 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 % | 1 | OUTPUT OVER VOLTAGE | HYBRID | OTHER | 200 W | R-XXMA-X10 | e0 | Not Qualified | CE, TUV, UL, VDE, CSA, IEC | 85 °C | -10 °C | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | 64.5 mm | 219.2 mm | VICOR CORP | PACKAGE-10 | not_compliant | EAR99 | MODULE | |||||
|
VI-LCN0-EU-CC
Vicor Corporation
|
Check for Price | Active | 48 V | 5 V | 76 V | 36 V | 2.5 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 % | 1 | OUTPUT OVER VOLTAGE | HYBRID | OTHER | 200 W | R-XXMA-X10 | CE, TUV, UL, VDE, CSA, IEC | 85 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | VICOR CORP | , | compliant | EAR99 | 2017-11-21 | ||||||||||
|
VI-LCN0-EUH1-CC
Vicor Corporation
|
Check for Price | Active | 48 V | 5 V | 76 V | 36 V | 2.5 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 0.5 % | 1 | OUTPUT OVER VOLTAGE | HYBRID | R-XXMA-X10 | CE, TUV, UL, VDE, CSA, IEC | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | VICOR CORP | , | compliant | EAR99 | 2017-11-21 |