Filter Your Search
1 - 3 of 3 results
|
VI-LCN0-MUH1
Vicor Corporation
|
Check for Price | Active | 48 V | 5 V | 76 V | 36 V | 2.5 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 0.5 % | 1 | OUTPUT OVER VOLTAGE | HYBRID | OTHER | 200 W | R-XXMA-X10 | CE, TUV, UL, VDE, CSA, IEC | 85 °C | -55 °C | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | VICOR CORP | , | compliant | EAR99 | 2017-11-21 | ||
|
VI-LCN0-MU-H1
Vicor Corporation
|
Check for Price | Active | 48 V | 5 V | 76 V | 36 V | 2.5 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 0.5 % | 1 | OUTPUT OVER VOLTAGE | HYBRID | OTHER | 200 W | R-XXMA-X10 | CE, TUV, UL, VDE, CSA, IEC | 85 °C | -55 °C | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | VICOR CORP | , | compliant | EAR99 | |||
|
VI-LCN0-MUH1-CC
Vicor Corporation
|
Check for Price | Active | 48 V | 5 V | 76 V | 36 V | 2.5 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 0.2 % | 1 | OUTPUT OVER VOLTAGE | HYBRID | R-XXMA-X10 | CE, TUV, UL, VDE, CSA, IEC | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | VICOR CORP | PACKAGE-10 | compliant | EAR99 | 2017-11-21 |