Filter Your Search
1 - 1 of 1 results
|
VI-LCN2-IX-CC
Vicor Corporation
|
Check for Price | Active | 48 V | 15 V | 76 V | 36 V | 13.5 V | 16.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 0.5 % | 1 | OUTPUT OVER VOLTAGE | HYBRID | INDUSTRIAL | 75 W | R-XXMA-X10 | CE, TUV, UL, VDE, CSA, IEC | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | VICOR CORP | PACKAGE-10 | compliant | EAR99 | 2017-11-21 |