Filter Your Search
1 - 10 of 47,071 results
|
CT2-MI2LDCW83C3
Viavi Solutions Inc
|
Check for Price | Obsolete | 1.611 µm | 1.605 µm | 1.618 µm | -24 dB | -21 dBm | 3.3 V | AVALANCHE PHOTODIODE | TRANSCEIVER | SFF-8472 | AMPLIFIER | GR-253, ITU-T-G.957, OC-48 | 2.5 Gbps | 2.5 Gbps | 1.412 mW | 3.5 V | 3.1 V | LC CONNECTOR | PANEL MOUNT | NO | 8.5 mm | 55 mm | 13.4 mm | VIAVI SOLUTIONS INC | unknown | ||
|
PH1-7S2FC3441
Viavi Solutions Inc
|
Check for Price | Transferred | 1.545 µm | -27 dB | TRANSCEIVER, TRANSPONDER | IT ALSO OPERATE FROM 1280NM TO 1600NM | GR-253 | 10.709 Gbps | 10.709 Gbps | 562 µW | FC/UPC CONNECTOR | 13.2 mm | 84.1 mm | VIAVI SOLUTIONS INC | compliant | |||||||||||||
|
PH1-GI2SA368N
Viavi Solutions Inc
|
Check for Price | Transferred | 1.55 µm | -27 dB | TRANSCEIVER, TRANSPONDER | IT ALSO OPERATE FROM 1280NM TO 1600NM | GR-253 | 10 Gbps | 10 Gbps | 1.122 mW | SC/UPC CONNECTOR | 13.2 mm | 76.5 mm | 56.1 mm | VIAVI SOLUTIONS INC | unknown | ||||||||||||
|
PH1-GLASA344N
Viavi Solutions Inc
|
Check for Price | Transferred | 1.545 µm | -27 dB | -24 dBm | AVALANCHE PHOTODIODE | TRANSCEIVER, TRANSPONDER | IT ALSO OPERATE FROM 1280NM TO 1600NM | 10 Gbps | 10 Gbps | 1.584 mW | SC/UPC CONNECTOR | 13.2 mm | 76.5 mm | 56.1 mm | VIAVI SOLUTIONS INC | unknown | |||||||||||
|
PH1-PLALA3565
Viavi Solutions Inc
|
Check for Price | Transferred | 1.548 µm | -27 dB | -24 dBm | AVALANCHE PHOTODIODE | TRANSCEIVER, TRANSPONDER | IT ALSO OPERATE FROM 1280NM TO 1600NM | 10.709 Gbps | 10.709 Gbps | 1.584 mW | LC/SPC CONNECTOR | 13.2 mm | 76.5 mm | 56.1 mm | VIAVI SOLUTIONS INC | unknown | |||||||||||
|
PH1-FLHLC2641
Viavi Solutions Inc
|
Check for Price | Transferred | 1.53 µm | -27 dB | -24 dBm | AVALANCHE PHOTODIODE | TRANSCEIVER, TRANSPONDER | IT ALSO OPERATE FROM 1280NM TO 1600NM | 10.66 Gbps | 10.66 Gbps | 2.511 mW | LC/SPC CONNECTOR | 13.2 mm | 84.1 mm | VIAVI SOLUTIONS INC | compliant | ||||||||||||
|
PH1-MI2FA2642
Viavi Solutions Inc
|
Check for Price | Transferred | 1.53 µm | -27 dB | TRANSCEIVER, TRANSPONDER | IT ALSO OPERATE FROM 1280NM TO 1600NM | GR-253 | 10.709 Gbps | 10.709 Gbps | 1.122 mW | FC/UPC CONNECTOR | 13.2 mm | 76.5 mm | 56.1 mm | VIAVI SOLUTIONS INC | unknown | ||||||||||||
|
PH1-MLALC4122
Viavi Solutions Inc
|
Check for Price | Transferred | 1.559 µm | -27 dB | -24 dBm | AVALANCHE PHOTODIODE | TRANSCEIVER, TRANSPONDER | IT ALSO OPERATE FROM 1280NM TO 1600NM | 10.709 Gbps | 10.709 Gbps | 1.584 mW | LC/SPC CONNECTOR | 13.2 mm | 84.1 mm | VIAVI SOLUTIONS INC | unknown | ||||||||||||
|
PH1-MLHLC3881
Viavi Solutions Inc
|
Check for Price | Transferred | 1.554 µm | -27 dB | -24 dBm | AVALANCHE PHOTODIODE | TRANSCEIVER, TRANSPONDER | IT ALSO OPERATE FROM 1280NM TO 1600NM | 10.709 Gbps | 10.709 Gbps | 2.511 mW | LC/SPC CONNECTOR | 13.2 mm | 84.1 mm | VIAVI SOLUTIONS INC | compliant | ||||||||||||
|
PH1-NI2LC3161
Viavi Solutions Inc
|
Check for Price | Transferred | 1.54 µm | -27 dB | TRANSCEIVER, TRANSPONDER | IT ALSO OPERATE FROM 1280NM TO 1600NM | GR-253, OC-192, SONET | 1.122 mW | LC/SPC CONNECTOR | 13.2 mm | 84.1 mm | VIAVI SOLUTIONS INC | compliant |